Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC810LUY-TR | |
|---|---|
DigiKey Part Number | 576-2910-2-ND - Tape & Reel (TR) 576-2910-1-ND - Cut Tape (CT) 576-2910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC810LUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC810LUY-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC810LU-TR | Microchip Technology | 0 | MIC810LU-TR-ND | ¥2.43846 | Parametric Equivalent |
| TCM810LENB713 | Microchip Technology | 4,108 | TCM810LENB713CT-ND | ¥3.80000 | Parametric Equivalent |
| ADM810LARTZ-REEL | Analog Devices Inc. | 0 | ADM810LARTZ-REEL-ND | ¥9.73952 | Similar |
| ADM810LARTZ-REEL7 | Analog Devices Inc. | 2,110 | 505-ADM810LARTZ-REEL7CT-ND | ¥19.60000 | Similar |
| MAX6347UR46+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6347UR46+-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.64640 | ¥7,939.20 |








