Direct
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MIC810LU-TR | |
|---|---|
DigiKey Part Number | MIC810LU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC810LU-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC810LU-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC842LYC5-TR | Microchip Technology | 4,700 | 576-2927-1-ND | ¥6.37000 | Direct |
| MIC810LUY-TR | Microchip Technology | 0 | 576-2910-1-ND | ¥4.80000 | Parametric Equivalent |
| TCM810LENB713 | Microchip Technology | 3,808 | TCM810LENB713CT-ND | ¥3.80000 | Parametric Equivalent |
| STM810LWX6F | STMicroelectronics | 2,479 | 497-3340-1-ND | ¥4.96000 | Direct |
| ADM810LARTZ-REEL | Analog Devices Inc. | 0 | ADM810LARTZ-REEL-ND | ¥9.73922 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.43839 | ¥7,315.17 |
| 6,000 | ¥2.24631 | ¥13,477.86 |
| 9,000 | ¥2.14877 | ¥19,338.93 |
| 15,000 | ¥2.06744 | ¥31,011.60 |









