LM70CIMMX-3/NOPB | ||
---|---|---|
DigiKey Part Number | LM70CIMMX-3/NOPBTR-ND - Tape & Reel (TR) LM70CIMMX-3/NOPBCT-ND - Cut Tape (CT) LM70CIMMX-3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM70CIMMX-3/NOPB | |
Description | SENSOR DIGITAL -55C-150C 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM70CIMMX-3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.74000 | ¥23.74 |
10 | ¥19.33300 | ¥193.33 |
25 | ¥15.68720 | ¥392.18 |
50 | ¥14.59300 | ¥729.65 |
100 | ¥13.86300 | ¥1,386.30 |
500 | ¥11.67428 | ¥5,837.14 |
1,000 | ¥10.94464 | ¥10,944.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥10.22739 | ¥35,795.86 |
7,000 | ¥9.87471 | ¥69,122.97 |