Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM51770DCPR

DigiKey Part Number
296-LM51770DCPRTR-ND - Tape & Reel (TR)
296-LM51770DCPRCT-ND - Cut Tape (CT)
296-LM51770DCPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM51770DCPR
Description
78V WIDE-VIN BIDIRECTIONAL 4-SWI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM51770DCPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.9V ~ 78V
Manufacturer
Texas Instruments
Frequency - Switching
1.8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck-Boost
Package / Case
38-PowerTFSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
38-HTSSOP
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.98000¥65.98
10¥50.91500¥509.15
25¥47.14200¥1,178.55
100¥42.99510¥4,299.51
250¥41.75108¥10,437.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.81145¥94,528.62
Manufacturers Standard Package