New Product
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM517701DCPR

DigiKey Part Number
296-LM517701DCPRTR-ND - Tape & Reel (TR)
296-LM517701DCPRCT-ND - Cut Tape (CT)
296-LM517701DCPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM517701DCPR
Description
78V WIDE-VIN BIDIRECTIONAL 4-SWI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
1.8MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Function
Step-Up, Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Boost
Package / Case
38-PowerTFSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
38-HTSSOP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.5V ~ 78V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,465
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.98000¥65.98
10¥50.91500¥509.15
25¥47.14200¥1,178.55
100¥42.99510¥4,299.51
250¥41.75108¥10,437.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.81145¥94,528.62
Manufacturers Standard Package