LM43600PWP | |
---|---|
DigiKey Part Number | 296-LM43600PWP-ND |
Manufacturer | |
Manufacturer Product Number | LM43600PWP |
Description | IC REG BUCK ADJ 500MA 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43600PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.37500 | ¥343.75 |
90 | ¥28.16722 | ¥2,535.05 |
270 | ¥26.72252 | ¥7,215.08 |
540 | ¥23.97800 | ¥12,948.12 |
1,080 | ¥20.22244 | ¥21,840.24 |
2,520 | ¥19.21134 | ¥48,412.58 |