SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4120IM5-3.3/NOPB

DigiKey Part Number
LM4120IM5-3.3/NOPBTR-ND - Tape & Reel (TR)
LM4120IM5-3.3/NOPBCT-ND - Cut Tape (CT)
LM4120IM5-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4120IM5-3.3/NOPB
Description
IC VREF SERIES 0.5% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.5% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4120IM5-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
5 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
36µVp-p
Voltage - Input
2V ~ 12V
Current - Supply
275µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
In-Stock: 1,229
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.93000¥19.93
10¥14.80300¥148.03
25¥13.51600¥337.90
100¥12.10450¥1,210.45
250¥11.43184¥2,857.96
500¥11.02628¥5,513.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.