
REF4132B33DBVR | |
|---|---|
DigiKey Part Number | 296-REF4132B33DBVRTR-ND - Tape & Reel (TR) 296-REF4132B33DBVRCT-ND - Cut Tape (CT) 296-REF4132B33DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF4132B33DBVR |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 15µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 24µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.35V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Current - Output 10 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 30ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥15.82900 | ¥158.29 |
| 25 | ¥14.46600 | ¥361.65 |
| 100 | ¥12.96490 | ¥1,296.49 |
| 250 | ¥12.24852 | ¥3,062.13 |
| 500 | ¥11.94452 | ¥5,972.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.02269 | ¥33,068.07 |
| 6,000 | ¥10.80792 | ¥64,847.52 |



