Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040D25QDBZRG4 | |
|---|---|
DigiKey Part Number | LM4040D25QDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040D25QDBZRG4 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25QDBZRG4 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DEM3-2.5/NOPB | Texas Instruments | 2,439 | LM4040DEM3-2.5/NOPBCT-ND | ¥6.95000 | Direct |
| LM4040DEM3X-2.5/NOPB | Texas Instruments | 3,962 | 296-LM4040DEM3X-2.5/NOPBCT-ND | ¥6.95000 | Direct |
| LM4040D25QDBZR | Texas Instruments | 2,821 | 296-17942-1-ND | ¥9.84000 | MFR Recommended |
| LM4040AIM3-2.5/NOPB | Texas Instruments | 34,193 | LM4040AIM3-2.5/NOPBCT-ND | ¥21.13000 | Similar |
| LM4040AIM3X-2.5/NOPB | Texas Instruments | 16,094 | LM4040AIM3X-2.5/NOPBCT-ND | ¥19.52000 | Similar |


