


LM4040D25QDBZR | |
|---|---|
DigiKey Part Number | 296-17942-2-ND - Tape & Reel (TR) 296-17942-1-ND - Cut Tape (CT) 296-17942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D25QDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25QDBZR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DEM3-2.5/NOPB | Texas Instruments | 2,439 | LM4040DEM3-2.5/NOPBCT-ND | ¥6.95000 | Direct |
| LM4040DEM3X-2.5/NOPB | Texas Instruments | 3,962 | 296-LM4040DEM3X-2.5/NOPBCT-ND | ¥6.95000 | Direct |
| LM4040AIM3-2.5/NOPB | Texas Instruments | 33,958 | LM4040AIM3-2.5/NOPBCT-ND | ¥21.13000 | Similar |
| LM4040AIM3X-2.5/NOPB | Texas Instruments | 16,094 | LM4040AIM3X-2.5/NOPBCT-ND | ¥19.52000 | Similar |
| LM4040BIM3-2.5/NOPB | Texas Instruments | 25,580 | LM4040BIM3-2.5/NOPBCT-ND | ¥12.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.11200 | ¥71.12 |
| 25 | ¥6.42760 | ¥160.69 |
| 100 | ¥5.67820 | ¥567.82 |
| 250 | ¥5.32124 | ¥1,330.31 |
| 500 | ¥5.10606 | ¥2,553.03 |
| 1,000 | ¥4.99797 | ¥4,997.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.70985 | ¥14,129.55 |
| 6,000 | ¥4.60271 | ¥27,616.26 |
| 9,000 | ¥4.54904 | ¥40,941.36 |
| 15,000 | ¥4.48962 | ¥67,344.30 |

