


LM4040CIM3-10.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040CIM3-10.0/NOPBTR-ND - Tape & Reel (TR) LM4040CIM3-10.0/NOPBCT-ND - Cut Tape (CT) LM4040CIM3-10.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-10.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-10.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A10IDBZR | Texas Instruments | 2,670 | 296-20855-1-ND | ¥17.37000 | Similar |
| LM4040D10IDBZR | Texas Instruments | 15,551 | 296-20897-1-ND | ¥6.70000 | Similar |
| TL4050A10IDBZR | Texas Instruments | 3,244 | 296-22779-1-ND | ¥19.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.16000 | ¥51.60 |
| 25 | ¥4.64440 | ¥116.11 |
| 100 | ¥4.07790 | ¥407.79 |
| 250 | ¥3.80816 | ¥952.04 |
| 500 | ¥3.64542 | ¥1,822.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.51152 | ¥3,511.52 |
| 2,000 | ¥3.40129 | ¥6,802.58 |
| 3,000 | ¥3.34607 | ¥10,038.21 |
| 5,000 | ¥3.28493 | ¥16,424.65 |
| 7,000 | ¥3.24916 | ¥22,744.12 |
| 10,000 | ¥3.21480 | ¥32,148.00 |











