Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
SOT-23-3

TL4050A10IDBZR

DigiKey Part Number
296-22779-2-ND - Tape & Reel (TR)
296-22779-1-ND - Cut Tape (CT)
296-22779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050A10IDBZR
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050A10IDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
150µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
103 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,244
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.79000¥19.79
10¥14.62900¥146.29
25¥13.33960¥333.49
100¥11.92160¥1,192.16
250¥11.24548¥2,811.37
500¥10.88988¥5,444.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.08837¥30,265.11
6,000¥9.88566¥59,313.96
9,000¥9.78416¥88,057.44
Manufacturers Standard Package