MI0603K300R-10 | ||
---|---|---|
DigiKey Part Number | 240-2373-2-ND - Tape & Reel (TR) 240-2373-1-ND - Cut Tape (CT) 240-2373-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MI0603K300R-10 | |
Description | FERRITE BEAD 30 OHM 0603 1LN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 90mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | MI0603K300R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.29200 | ¥12.92 |
25 | ¥1.00640 | ¥25.16 |
50 | ¥0.83480 | ¥41.74 |
100 | ¥0.71910 | ¥71.91 |
250 | ¥0.57528 | ¥143.82 |
500 | ¥0.51766 | ¥258.83 |
1,000 | ¥0.43138 | ¥431.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.41702 | ¥1,668.08 |
8,000 | ¥0.38827 | ¥3,106.16 |
12,000 | ¥0.36957 | ¥4,434.84 |
28,000 | ¥0.35950 | ¥10,066.00 |