Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040B25IDBZTG4 | |
|---|---|
DigiKey Part Number | LM4040B25IDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040B25IDBZTG4 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B25IDBZTG4 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-2.5/NOPB | Texas Instruments | 25,445 | LM4040BIM3-2.5/NOPBCT-ND | ¥12.82000 | Direct |
| LM4040BIM3X-2.5/NOPB | Texas Instruments | 6,526 | LM4040BIM3X-2.5/NOPBCT-ND | ¥12.82000 | Direct |
| LM4050BIM3-2.5/NOPB | Texas Instruments | 2,864 | LM4050BIM3-2.5/NOPBCT-ND | ¥16.13000 | Direct |
| LM4050BIM3X-2.5/NOPB | Texas Instruments | 0 | 296-38123-1-ND | ¥13.81000 | Direct |
| LM4040B25IDBZT | Texas Instruments | 1,551 | 296-32109-1-ND | ¥22.25000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥14.84264 | ¥3,710.66 |
| 500 | ¥14.33868 | ¥7,169.34 |
| 750 | ¥14.08633 | ¥10,564.75 |
| 1,250 | ¥13.80666 | ¥17,258.33 |
| 1,750 | ¥13.64322 | ¥23,875.63 |
| 2,500 | ¥13.48608 | ¥33,715.20 |
| 6,250 | ¥13.14764 | ¥82,172.75 |


