LM4040B25IDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11,950
Unit Price: ¥12.82000
Datasheet

Direct


Texas Instruments
In Stock: 3,526
Unit Price: ¥12.82000
Datasheet

Direct


Texas Instruments
In Stock: 2,985
Unit Price: ¥16.13000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥13.81000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3,494
Unit Price: ¥16.21000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,923
Unit Price: ¥17.53000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: ¥9.66647
Datasheet

Similar


Texas Instruments
In Stock: 34,193
Unit Price: ¥21.13000
Datasheet

Similar


Texas Instruments
In Stock: 16,094
Unit Price: ¥19.52000
Datasheet

Similar


Texas Instruments
In Stock: 509
Unit Price: ¥9.40000
Datasheet

Similar


Texas Instruments
In Stock: 23,641
Unit Price: ¥7.79000
Datasheet

Similar


Texas Instruments
In Stock: 1,562
Unit Price: ¥7.79000
Datasheet

Similar


Texas Instruments
In Stock: 2,439
Unit Price: ¥6.95000
Datasheet

Similar


Texas Instruments
In Stock: 3,962
Unit Price: ¥6.95000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4040B25IDBZRG4

DigiKey Part Number
LM4040B25IDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040B25IDBZRG4
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040B25IDBZRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
80 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040BIM3-2.5/NOPBTexas Instruments11,950LM4040BIM3-2.5/NOPBCT-ND¥12.82000Direct
LM4040BIM3X-2.5/NOPBTexas Instruments3,526LM4040BIM3X-2.5/NOPBCT-ND¥12.82000Direct
LM4050BIM3-2.5/NOPBTexas Instruments2,985LM4050BIM3-2.5/NOPBCT-ND¥16.13000Direct
LM4050BIM3X-2.5/NOPBTexas Instruments0296-38123-1-ND¥13.81000Direct
LM4040B25IDBZRTexas Instruments3,494296-20872-1-ND¥16.21000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes