


LM4040B25IDBZR | |
|---|---|
DigiKey Part Number | 296-20872-2-ND - Tape & Reel (TR) 296-20872-1-ND - Cut Tape (CT) 296-20872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B25IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B25IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-2.5/NOPB | Texas Instruments | 34,223 | LM4040AIM3-2.5/NOPBCT-ND | ¥21.13000 | Similar |
| LM4040CEM3-2.5/NOPB | Texas Instruments | 809 | LM4040CEM3-2.5/NOPBCT-ND | ¥9.40000 | Similar |
| LM4040DEM3X-2.5/NOPB | Texas Instruments | 3,962 | 296-LM4040DEM3X-2.5/NOPBCT-ND | ¥6.95000 | Similar |
| LM4040EEM3-2.5/NOPB | Texas Instruments | 2,208 | LM4040EEM3-2.5/NOPBCT-ND | ¥7.11000 | Similar |
| LM4040EIM3-2.5/NOPB | Texas Instruments | 45,028 | LM4040EIM3-2.5/NOPBCT-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥11.92500 | ¥119.25 |
| 25 | ¥10.85360 | ¥271.34 |
| 100 | ¥9.68000 | ¥968.00 |
| 250 | ¥9.11984 | ¥2,279.96 |
| 500 | ¥8.78208 | ¥4,391.04 |
| 1,000 | ¥8.78125 | ¥8,781.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.72145 | ¥14,164.35 |
| 6,000 | ¥4.61409 | ¥27,684.54 |
| 9,000 | ¥4.56032 | ¥41,042.88 |
| 15,000 | ¥4.50079 | ¥67,511.85 |

