


LM4040A10IDBZR | |
|---|---|
DigiKey Part Number | 296-20855-2-ND - Tape & Reel (TR) 296-20855-1-ND - Cut Tape (CT) 296-20855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A10IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A10IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 125 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-10.0/NOPB | Texas Instruments | 4,086 | LM4040AIM3-10.0/NOPBCT-ND | ¥85.00000 | Similar |
| LM4040BIM3-10.0/NOPB | Texas Instruments | 7,770 | LM4040BIM3-10.0/NOPBCT-ND | ¥65.00000 | Similar |
| LM4040BIM3X-10/NOPB | Texas Instruments | 2,708 | 296-LM4040BIM3X-10/NOPBCT-ND | ¥56.00000 | Similar |
| LM4040CIM3-10.0/NOPB | Texas Instruments | 4,054 | LM4040CIM3-10.0/NOPBCT-ND | ¥31.00000 | Similar |
| LM4040CIM3X-10/NOPB | Texas Instruments | 192 | 296-LM4040CIM3X-10/NOPBCT-ND | ¥31.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥12.78500 | ¥127.85 |
| 25 | ¥11.63880 | ¥290.97 |
| 100 | ¥10.37900 | ¥1,037.90 |
| 250 | ¥9.77724 | ¥2,444.31 |
| 500 | ¥9.41464 | ¥4,707.32 |
| 1,000 | ¥9.41043 | ¥9,410.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.74753 | ¥26,242.59 |
| 6,000 | ¥8.56705 | ¥51,402.30 |
| 9,000 | ¥8.47670 | ¥76,290.30 |









