
REC30K-2415DZ | |
|---|---|
DigiKey Part Number | 945-REC30K-2415DZ-ND |
Manufacturer | |
Manufacturer Product Number | REC30K-2415DZ |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30K-2415DZ Models |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30E-2415DZ | Recom Power | 16 | 945-REC30E-2415DZ-ND | ¥411.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.74000 | ¥207.74 |
| 5 | ¥200.03400 | ¥1,000.17 |
| 10 | ¥196.79300 | ¥1,967.93 |
| 25 | ¥192.58160 | ¥4,814.54 |
| 50 | ¥189.44900 | ¥9,472.45 |
| 100 | ¥186.36440 | ¥18,636.44 |
| 250 | ¥182.35740 | ¥45,589.35 |
| 500 | ¥158.12300 | ¥79,061.50 |










