
TPS54318RTET | |
|---|---|
DigiKey Part Number | 296-25189-2-ND - Tape & Reel (TR) 296-25189-1-ND - Cut Tape (CT) 296-25189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54318RTET |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54318RTET Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 10 | ¥14.60500 | ¥146.05 |
| 25 | ¥13.33120 | ¥333.28 |
| 100 | ¥11.93110 | ¥1,193.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.26340 | ¥2,815.85 |
| 500 | ¥10.86082 | ¥5,430.41 |
| 750 | ¥10.65915 | ¥7,994.36 |
| 1,250 | ¥10.43574 | ¥13,044.67 |
| 1,750 | ¥10.30513 | ¥18,033.98 |
| 2,500 | ¥10.17950 | ¥25,448.75 |











