LM3S3748-IQC50-A0 | ||
---|---|---|
DigiKey Part Number | 296-24906-ND | |
Manufacturer | ||
Manufacturer Product Number | LM3S3748-IQC50-A0 | |
Description | IC MCU 32BIT 128KB FLASH 100LQFP | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 3000 Microcontroller IC 32-Bit Single-Core 50MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3S3748-IQC50-A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 61 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 2.75V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.89000 | ¥249.89 |
10 | ¥230.46900 | ¥2,304.69 |
25 | ¥220.11560 | ¥5,502.89 |
90 | ¥196.80811 | ¥17,712.73 |
270 | ¥187.74474 | ¥50,691.08 |
450 | ¥178.68118 | ¥80,406.53 |