
LM393DGKR | |
|---|---|
DigiKey Part Number | 296-16808-2-ND - Tape & Reel (TR) 296-16808-1-ND - Cut Tape (CT) 296-16808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393DGKR |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393DGKR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.33000 | ¥2.33 |
| 10 | ¥1.58500 | ¥15.85 |
| 25 | ¥1.40040 | ¥35.01 |
| 100 | ¥1.19970 | ¥119.97 |
| 250 | ¥1.10336 | ¥275.84 |
| 500 | ¥1.04552 | ¥522.76 |
| 1,000 | ¥0.99788 | ¥997.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.94753 | ¥2,368.82 |
| 5,000 | ¥0.91720 | ¥4,586.00 |
| 7,500 | ¥0.90202 | ¥6,765.15 |
| 12,500 | ¥0.88519 | ¥11,064.88 |
| 17,500 | ¥0.87536 | ¥15,318.80 |
| 25,000 | ¥0.86590 | ¥21,647.50 |











