
INA283AIDGKR | |
|---|---|
DigiKey Part Number | 296-INA283AIDGKRTR-ND - Tape & Reel (TR) 296-INA283AIDGKRCT-ND - Cut Tape (CT) 296-INA283AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA283AIDGKR |
Description | IC CURRENT MONITOR 0.4% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA283AIDGKR Models |
Category | Accuracy ±0.4% |
Manufacturer Texas Instruments | Voltage - Input -14V ~ 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Current Monitor | Supplier Device Package 8-VSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.86000 | ¥39.86 |
| 10 | ¥30.30100 | ¥303.01 |
| 25 | ¥27.91280 | ¥697.82 |
| 100 | ¥25.28470 | ¥2,528.47 |
| 250 | ¥24.06636 | ¥6,016.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.99822 | ¥54,995.55 |


