2 ~ 10pF Trimmer Capacitor 350 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JZ100HV

DigiKey Part Number
1674-1010-2-ND - Tape & Reel (TR)
1674-1010-1-ND - Cut Tape (CT)
1674-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JZ100HV
Description
CAP TRIMMER 2-10PF 350V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 ~ 10pF Trimmer Capacitor 350 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Voltronics
Q @ Freq
1500 @ 1MHz
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.057" (1.45mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Capacitance Range
2 ~ 10pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,842
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.88000¥37.88
10¥27.14200¥271.42
50¥22.85500¥1,142.75
100¥21.52850¥2,152.85
500¥19.28364¥9,641.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.58847¥18,588.47
2,000¥18.01590¥36,031.80
3,000¥17.72891¥53,186.73
Manufacturers Standard Package