
JZ400HV | |
|---|---|
DigiKey Part Number | 1674-1014-2-ND - Tape & Reel (TR) 1674-1014-1-ND - Cut Tape (CT) 1674-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ400HV |
Description | CAP TRIMMER 8-40PF 350V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 40pF Trimmer Capacitor 350 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 1500 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.057" (1.45mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 8 ~ 40pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 350 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.02000 | ¥41.02 |
| 10 | ¥29.52400 | ¥295.24 |
| 50 | ¥24.95060 | ¥1,247.53 |
| 100 | ¥23.53720 | ¥2,353.72 |
| 500 | ¥21.14406 | ¥10,572.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.40274 | ¥20,402.74 |
| 2,000 | ¥19.79225 | ¥39,584.50 |
| 3,000 | ¥19.48634 | ¥58,459.02 |




