
JZ150HV | |
|---|---|
DigiKey Part Number | 1674-1011-2-ND - Tape & Reel (TR) 1674-1011-1-ND - Cut Tape (CT) 1674-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ150HV |
Description | CAP TRIMMER 3-15PF 350V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 15pF Trimmer Capacitor 350 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 1500 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.057" (1.45mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 3 ~ 15pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 350 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.88000 | ¥37.88 |
| 10 | ¥27.14200 | ¥271.42 |
| 50 | ¥22.85500 | ¥1,142.75 |
| 100 | ¥21.52850 | ¥2,152.85 |
| 500 | ¥19.28364 | ¥9,641.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.58847 | ¥18,588.47 |
| 2,000 | ¥18.01590 | ¥36,031.80 |
| 3,000 | ¥17.72891 | ¥53,186.73 |


