LM392N/NOPB | ||
---|---|---|
DigiKey Part Number | LM392N/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM392N/NOPB | |
Description | IC AMP COMP 8DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier, Comparator IC Transducer Amplifier 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM392N/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator | |
Applications | Transducer Amplifier | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.44200 | $14.42 |
40 | $1.36875 | $54.75 |
120 | $1.12433 | $134.92 |
280 | $1.05100 | $294.28 |
520 | $0.92879 | $482.97 |
1,000 | $0.73326 | $733.26 |
2,520 | $0.68438 | $1,724.64 |
5,000 | $0.65016 | $3,250.80 |