LM385BZ-1.2/NOPB | ||
---|---|---|
DigiKey Part Number | LM385BZ-1.2NS/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM385BZ-1.2/NOPB | |
Description | IC VREF SHUNT 1% TO92-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM385BZ-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.16800 | ¥81.68 |
25 | ¥7.75280 | ¥193.82 |
100 | ¥6.36960 | ¥636.96 |
250 | ¥5.95408 | ¥1,488.52 |
500 | ¥5.26170 | ¥2,630.85 |
1,800 | ¥4.15402 | ¥7,477.24 |
3,600 | ¥3.87707 | ¥13,957.45 |
5,400 | ¥3.68323 | ¥19,889.44 |