LM3466TA/NOPB | |
---|---|
DigiKey Part Number | LM3466TA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3466TA/NOPB |
Description | IC LED DRVR LINEAR 1.5A TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 1.5A (Switch) TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LM3466TA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 70V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98400 | ¥109.84 |
45 | ¥10.36378 | ¥466.37 |
135 | ¥8.83022 | ¥1,192.08 |
270 | ¥8.29144 | ¥2,238.69 |
540 | ¥7.25493 | ¥3,917.66 |
1,035 | ¥6.01130 | ¥6,221.70 |
2,520 | ¥5.59672 | ¥14,103.73 |
5,040 | ¥5.38944 | ¥27,162.78 |