BM531Q11-Z | ||
---|---|---|
DigiKey Part Number | BM531Q11-Z-ND | |
Manufacturer | ||
Manufacturer Product Number | BM531Q11-Z | |
Description | IC LED DRIVER RGLTR PWM 7DIP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 7-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | BM531Q11-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.51100 | ¥125.11 |
100 | ¥9.95960 | ¥995.96 |
500 | ¥8.42738 | ¥4,213.69 |
1,000 | ¥7.15051 | ¥7,150.51 |
2,000 | ¥6.79303 | ¥13,586.06 |
6,000 | ¥6.53764 | ¥39,225.84 |
10,000 | ¥6.32120 | ¥63,212.00 |