LM3423BBLSCSEV/NOPB | ||
---|---|---|
DigiKey Part Number | LM3423BBLSCSEV/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM3423BBLSCSEV/NOPB | |
Description | BOARD EVAL BUCK BOOST LM3423 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LM3423 1, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 10V ~ 70V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM3423 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,519.83000 | ¥1,519.83 |