LM3406MHX/NOPB | |
---|---|
DigiKey Part Number | 296-43597-2-ND - Tape & Reel (TR) 296-43597-1-ND - Cut Tape (CT) 296-43597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3406MHX/NOPB |
Description | IC LED DRVR RGLTR PWM 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3406MHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 10kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥20.60500 | ¥206.05 |
25 | ¥19.47600 | ¥486.90 |
100 | ¥16.88010 | ¥1,688.01 |
250 | ¥16.01412 | ¥4,003.53 |
500 | ¥14.36948 | ¥7,184.74 |
1,000 | ¥12.11880 | ¥12,118.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.51282 | ¥28,782.05 |
5,000 | ¥11.08002 | ¥55,400.10 |