LM319M | |
---|---|
DigiKey Part Number | LM319M-ND |
Manufacturer | |
Manufacturer Product Number | LM319M |
Description | IC COMPARATOR 2 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM319M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | DTL, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Voltage - Input Offset (Max) | 8mV @ ±15V | |
Current - Input Bias (Max) | 1µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 12.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.52500 | ¥165.25 |
55 | ¥15.58727 | ¥857.30 |
110 | ¥13.28127 | ¥1,460.94 |
275 | ¥12.47044 | ¥3,429.37 |
550 | ¥10.91156 | ¥6,001.36 |
1,045 | ¥9.04097 | ¥9,447.81 |
2,530 | ¥8.41747 | ¥21,296.20 |