


LM2940IMP-10/NOPB | |
|---|---|
DigiKey Part Number | LM2940IMP-10/NOPBTR-ND - Tape & Reel (TR) LM2940IMP-10/NOPBCT-ND - Cut Tape (CT) LM2940IMP-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMP-10/NOPB |
Description | IC REG LINEAR 10V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMP-10/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.28000 | ¥18.28 |
| 10 | ¥13.53000 | ¥135.30 |
| 25 | ¥12.33560 | ¥308.39 |
| 100 | ¥11.02560 | ¥1,102.56 |
| 250 | ¥10.40036 | ¥2,600.09 |
| 500 | ¥10.07186 | ¥5,035.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.54523 | ¥9,545.23 |








