
TN1215-600B-TR | |
|---|---|
DigiKey Part Number | 497-6767-2-ND - Tape & Reel (TR) 497-6767-1-ND - Cut Tape (CT) 497-6767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN1215-600B-TR |
Description | SCR 600V 12A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1215-600B-TR Models |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 115A, 110A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 8 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6012DTP | Littelfuse Inc. | 0 | S6012DTP-ND | ¥9.35315 | Direct |
| MCR12DCMT4G | Littelfuse Inc. | 2,484 | MCR12DCMT4GOSCT-ND | ¥25.14000 | Similar |
| MCR12DSMT4G | Littelfuse Inc. | 1,619 | MCR12DSMT4GOSCT-ND | ¥25.14000 | Similar |
| MCR718T4G | Littelfuse Inc. | 5,424 | MCR718T4GOSCT-ND | ¥19.19000 | Similar |
| MCR8DCMT4G | Littelfuse Inc. | 2,255 | MCR8DCMT4GOSCT-ND | ¥18.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥8.13800 | ¥81.38 |
| 100 | ¥5.40860 | ¥540.86 |
| 500 | ¥4.23870 | ¥2,119.35 |
| 1,000 | ¥3.86225 | ¥3,862.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.45471 | ¥8,636.77 |
| 5,000 | ¥3.20284 | ¥16,014.20 |
| 7,500 | ¥3.07457 | ¥23,059.28 |
| 12,500 | ¥2.93046 | ¥36,630.75 |
| 17,500 | ¥2.87176 | ¥50,255.80 |





