
MCR718T4G | |
|---|---|
DigiKey Part Number | MCR718T4GOSTR-ND - Tape & Reel (TR) MCR718T4GOSCT-ND - Cut Tape (CT) MCR718T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR718T4G |
Description | SCR 600V 4A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 75 µA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 2.2 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 2.6 A | Base Product Number |
Current - On State (It (RMS)) (Max) 4 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥12.26400 | ¥122.64 |
| 100 | ¥8.32620 | ¥832.62 |
| 500 | ¥6.64146 | ¥3,320.73 |
| 1,000 | ¥6.09970 | ¥6,099.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.96613 | ¥12,415.32 |











