LM2907M-8/NOPB | ||
---|---|---|
DigiKey Part Number | LM2907M-8/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM2907M-8/NOPB | |
Description | IC F/V CONV 10KHZ 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2907M-8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.00500 | ¥190.05 |
95 | ¥15.27632 | ¥1,451.25 |
285 | ¥14.34418 | ¥4,088.09 |
570 | ¥12.55123 | ¥7,154.20 |
1,045 | ¥10.39955 | ¥10,867.53 |
2,565 | ¥9.68232 | ¥24,835.15 |
5,035 | ¥9.32373 | ¥46,944.98 |