Similar
Similar
Similar
Similar
Similar

LM2904PWRG4 | |
|---|---|
DigiKey Part Number | 296-48919-2-ND - Tape & Reel (TR) 296-48919-1-ND - Cut Tape (CT) 296-48919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904PWRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904PWRG4 Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904PWR | Texas Instruments | 25,554 | 296-9529-1-ND | ¥1.98000 | MFR Recommended |
| BA2904SFV-E2 | Rohm Semiconductor | 1,159 | BA2904SFV-E2CT-ND | ¥5.21000 | Similar |
| LM2904AM8-13 | Diodes Incorporated | 7,500 | LM2904AM8-13DICT-ND | ¥1.41000 | Similar |
| LM2904ATH-13 | Diodes Incorporated | 2,500 | LM2904ATH-13DICT-ND | ¥1.65000 | Similar |
| LM2904M8-13 | Diodes Incorporated | 16,968 | LM2904M8-13DICT-ND | ¥1.41000 | Similar |






