
LM2904DR | |
|---|---|
DigiKey Part Number | 296-LM2904DRTR-ND - Tape & Reel (TR) 296-LM2904DRCT-ND - Cut Tape (CT) 296-LM2904DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904DR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904AYDT | STMicroelectronics | 3,984 | 497-11014-1-ND | ¥2.98000 | Similar |
| LM2904DT | Rohm Semiconductor | 10,957 | LM2904DTCT-ND | ¥5.62000 | Similar |
| LM2904FJ-E2 | Rohm Semiconductor | 2,559 | LM2904FJ-E2CT-ND | ¥5.21000 | Similar |
| LM2904WYDT | STMicroelectronics | 10,816 | 497-LM2904WYDTCT-ND | ¥5.04000 | Similar |
| LM358FJ-GE2 | Rohm Semiconductor | 1,813 | 846-LM358FJ-GE2CT-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.49700 | ¥14.97 |
| 25 | ¥1.32640 | ¥33.16 |
| 100 | ¥1.13790 | ¥113.79 |
| 250 | ¥1.04696 | ¥261.74 |
| 500 | ¥0.99220 | ¥496.10 |
| 1,000 | ¥0.94722 | ¥947.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.89968 | ¥2,249.20 |
| 5,000 | ¥0.87100 | ¥4,355.00 |
| 7,500 | ¥0.85666 | ¥6,424.95 |
| 12,500 | ¥0.84076 | ¥10,509.50 |
| 17,500 | ¥0.83146 | ¥14,550.55 |
| 25,000 | ¥0.82252 | ¥20,563.00 |








