Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903VQPWR

DigiKey Part Number
296-43847-2-ND - Tape & Reel (TR)
296-43847-1-ND - Cut Tape (CT)
296-43847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903VQPWR
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903VQPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
2
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-TSSOP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903PWRTexas Instruments32,734296-6602-1-ND¥2.07000Direct
LM2903PWRG3Texas Instruments8,540296-27600-1-ND¥3.40000Parametric Equivalent
LM2903QPWRG4Q1Texas Instruments7,350296-39002-1-ND¥4.96000Parametric Equivalent
LM2903QPWRQ1Texas Instruments5,790296-16942-1-ND¥4.63000Parametric Equivalent
LM2903VQPWRG4Q1Texas Instruments4,378296-LM2903VQPWRG4Q1CT-ND¥5.37000Parametric Equivalent
In-Stock: 1,710
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.01900¥30.19
25¥2.69600¥67.40
100¥2.34210¥234.21
250¥2.17400¥543.50
500¥2.07246¥1,036.23
1,000¥1.98885¥1,988.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.96131¥3,922.62
Manufacturers Standard Package