
LM2903PWR | |
|---|---|
DigiKey Part Number | 296-6602-2-ND - Tape & Reel (TR) 296-6602-1-ND - Cut Tape (CT) 296-6602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903PWR |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903PWR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.90514 | ¥1,810.28 |
| 4,000 | ¥0.87434 | ¥3,497.36 |
| 6,000 | ¥0.85894 | ¥5,153.64 |
| 10,000 | ¥0.84185 | ¥8,418.50 |
| 14,000 | ¥0.83187 | ¥11,646.18 |
| 20,000 | ¥0.82226 | ¥16,445.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥1.50400 | ¥15.04 |
| 25 | ¥1.32520 | ¥33.13 |
| 100 | ¥1.13430 | ¥113.43 |
| 250 | ¥1.04320 | ¥260.80 |
| 500 | ¥0.98804 | ¥494.02 |
| 1,000 | ¥0.94256 | ¥942.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.38900 | ¥13.89 |
| 25 | ¥1.22400 | ¥30.60 |
| 100 | ¥1.04780 | ¥104.78 |
| 250 | ¥0.96360 | ¥240.90 |
| 500 | ¥0.91268 | ¥456.34 |
| 1,000 | ¥0.87067 | ¥870.67 |










