
LM2903VQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-LM2903VQPWRG4Q1TR-ND - Tape & Reel (TR) 296-LM2903VQPWRG4Q1CT-ND - Cut Tape (CT) 296-LM2903VQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903VQPWRG4Q1 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903VQPWRG4Q1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2903YFV-CE2 | Rohm Semiconductor | 2,115 | BA2903YFV-CE2CT-ND | ¥5.29000 | Similar |
| LM2903YPT | STMicroelectronics | 88,623 | 497-10216-1-ND | ¥4.13000 | Similar |
| LM293PT | STMicroelectronics | 105,587 | 497-7818-1-ND | ¥6.20000 | Similar |
| LM393PT | STMicroelectronics | 16,364 | 497-7333-1-ND | ¥2.56000 | Similar |
| UPC277GR-9LG-E1-A | Renesas Electronics Corporation | 2,500 | 559-UPC277GR-9LG-E1-ACT-ND | ¥3.18395 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.82000 | ¥5.82 |
| 10 | ¥4.11800 | ¥41.18 |
| 25 | ¥3.69200 | ¥92.30 |
| 100 | ¥3.22390 | ¥322.39 |
| 250 | ¥3.00064 | ¥750.16 |
| 500 | ¥2.86580 | ¥1,432.90 |
| 1,000 | ¥2.75488 | ¥2,754.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.66347 | ¥5,326.94 |
| 4,000 | ¥2.58827 | ¥10,353.08 |
| 6,000 | ¥2.55062 | ¥15,303.72 |
| 10,000 | ¥2.50889 | ¥25,088.90 |
| 14,000 | ¥2.48450 | ¥34,783.00 |
| 20,000 | ¥2.46103 | ¥49,220.60 |




