Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903QPWRQ1

DigiKey Part Number
296-16942-2-ND - Tape & Reel (TR)
296-16942-1-ND - Cut Tape (CT)
296-16942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903QPWRQ1
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
2
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-TSSOP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,190
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.24200¥32.42
25¥2.90440¥72.61
100¥2.52730¥252.73
250¥2.34736¥586.84
500¥2.23902¥1,119.51
1,000¥2.14995¥2,149.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.07656¥4,153.12
4,000¥2.01616¥8,064.64
6,000¥1.98592¥11,915.52
10,000¥1.95241¥19,524.10
14,000¥1.93282¥27,059.48
20,000¥1.91398¥38,279.60
Manufacturers Standard Package