
LM2903VQPWR | |
|---|---|
DigiKey Part Number | 296-43847-2-ND - Tape & Reel (TR) 296-43847-1-ND - Cut Tape (CT) 296-43847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903VQPWR |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903VQPWR Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903PWR | Texas Instruments | 28,209 | 296-6602-1-ND | ¥2.07000 | Parametric Equivalent |
| LM2903PWRG3 | Texas Instruments | 8,540 | 296-27600-1-ND | ¥3.40000 | Parametric Equivalent |
| LM2903QPWRG4Q1 | Texas Instruments | 7,350 | 296-39002-1-ND | ¥4.96000 | Parametric Equivalent |
| LM2903QPWRQ1 | Texas Instruments | 5,190 | 296-16942-1-ND | ¥4.63000 | Parametric Equivalent |
| LM2903VQPWRG4Q1 | Texas Instruments | 4,378 | 296-LM2903VQPWRG4Q1CT-ND | ¥5.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.01900 | ¥30.19 |
| 25 | ¥2.69600 | ¥67.40 |
| 100 | ¥2.34210 | ¥234.21 |
| 250 | ¥2.17400 | ¥543.50 |
| 500 | ¥2.07246 | ¥1,036.23 |
| 1,000 | ¥1.98885 | ¥1,988.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.86418 | ¥3,728.36 |
| 4,000 | ¥1.80921 | ¥7,236.84 |
| 6,000 | ¥1.78169 | ¥10,690.14 |
| 10,000 | ¥1.75119 | ¥17,511.90 |
| 14,000 | ¥1.73336 | ¥24,267.04 |
| 20,000 | ¥1.71621 | ¥34,324.20 |

