Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903QDRQ1

DigiKey Part Number
296-15183-2-ND - Tape & Reel (TR)
296-15183-1-ND - Cut Tape (CT)
296-15183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903QDRQ1
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903DRG3Texas Instruments154296-27463-1-ND¥3.14000Parametric Equivalent
LM2903QDTexas Instruments168296-6603-5-ND¥10.83000Parametric Equivalent
LM2903VQDRTexas Instruments10,258296-47785-1-ND¥3.89000Parametric Equivalent
LM2903VQDRQ1Texas Instruments3,156296-19541-1-ND¥4.63000Parametric Equivalent
AS393AMTR-E1Diodes Incorporated81331-AS393AMTR-E1CT-ND¥1.16000Similar
In-Stock: 4,585
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥3.51000¥35.10
25¥3.14440¥78.61
100¥2.73600¥273.60
250¥2.54116¥635.29
500¥2.42390¥1,211.95
1,000¥2.32747¥2,327.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.22557¥5,563.92
5,000¥2.16415¥10,820.75
7,500¥2.13339¥16,000.42
12,500¥2.09932¥26,241.50
17,500¥2.07942¥36,389.85
25,000¥2.06027¥51,506.75
Manufacturers Standard Package