Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903AVQPWRG4Q1

DigiKey Part Number
296-25109-2-ND - Tape & Reel (TR)
296-25109-1-ND - Cut Tape (CT)
296-25109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903AVQPWRG4Q1
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903AVQPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
2
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-TSSOP
Voltage - Input Offset (Max)
2mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903AVQPWRTexas Instruments784296-37372-1-ND¥4.39000Parametric Equivalent
BA2903YFV-CE2Rohm Semiconductor2,115BA2903YFV-CE2CT-ND¥5.29000Similar
BA2903YFV-MGE2Rohm Semiconductor6,713BA2903YFV-MGE2CT-ND¥6.04000Similar
LM2903PTSTMicroelectronics7,207497-7328-1-ND¥2.56000Similar
LM2903YPTSTMicroelectronics88,633497-10216-1-ND¥4.13000Similar
In-Stock: 4,519
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.54000¥6.54
10¥4.62900¥46.29
25¥4.15400¥103.85
100¥3.63310¥363.31
250¥3.38596¥846.49
500¥3.23664¥1,618.32
1,000¥3.11380¥3,113.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.01264¥6,025.28
4,000¥2.92937¥11,717.48
6,000¥2.88770¥17,326.20
10,000¥2.84150¥28,415.00
14,000¥2.81451¥39,403.14
20,000¥2.78855¥55,771.00
Manufacturers Standard Package