LM2902LVQDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-LM2902LVQDRQ1TR-ND - Tape & Reel (TR) 296-LM2902LVQDRQ1CT-ND - Cut Tape (CT) 296-LM2902LVQDRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2902LVQDRQ1 | |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 90µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.21700 | ¥22.17 |
25 | ¥2.02920 | ¥50.73 |
100 | ¥1.51050 | ¥151.05 |
250 | ¥1.36900 | ¥342.25 |
500 | ¥1.13306 | ¥566.53 |
1,000 | ¥0.84983 | ¥849.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83118 | ¥2,077.95 |