LM2902LVIPWR | ||
---|---|---|
DigiKey Part Number | 296-51256-2-ND - Tape & Reel (TR) 296-51256-1-ND - Cut Tape (CT) 296-51256-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2902LVIPWR | |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2902LVIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 90µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24600 | ¥56.15 |
100 | ¥1.67140 | ¥167.14 |
250 | ¥1.51480 | ¥378.70 |
500 | ¥1.25374 | ¥626.87 |
1,000 | ¥0.94022 | ¥940.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86190 | ¥1,723.80 |
6,000 | ¥0.80966 | ¥4,857.96 |
10,000 | ¥0.75743 | ¥7,574.30 |
50,000 | ¥0.66862 | ¥33,431.00 |
100,000 | ¥0.65295 | ¥65,295.00 |