
DS36277TMX/NOPB | |
|---|---|
DigiKey Part Number | DS36277TMX/NOPBTR-ND - Tape & Reel (TR) DS36277TMX/NOPBCT-ND - Cut Tape (CT) DS36277TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS36277TMX/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS36277TMX/NOPB Models |
Category | Receiver Hysteresis 80 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥21.61800 | ¥216.18 |
| 25 | ¥19.83160 | ¥495.79 |
| 100 | ¥17.86650 | ¥1,786.65 |
| 250 | ¥16.92900 | ¥4,232.25 |
| 500 | ¥16.72740 | ¥8,363.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.40823 | ¥38,520.57 |
| 5,000 | ¥15.11249 | ¥75,562.45 |

