LM285DR-1-2 is Obsolete and no longer manufactured.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM285DR-1-2 | |
---|---|
DigiKey Part Number | 296-26087-2-ND - Tape & Reel (TR) 296-26087-1-ND - Cut Tape (CT) 296-26087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM285DR-1-2 |
Description | IC VREF SHUNT 1% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285DR-1-2 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | LM385BDE4-1-2 |
Featured Product | Power Management |
PCN Obsolescence/ EOL | Mult Dev EOL 6/Sep/2023 |
PCN Design/Specification | |
EDA Models | LM285DR-1-2 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
Obsolete
You May Also Be Interested InSee All
15 Items
Substitutes (17)
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM285BXM-1.2/NOPB | Texas Instruments | 10 | LM285BXM-1.2/NOPB-ND | ¥279.42000 | Similar |
LM285BXMX-1.2/NOPB | Texas Instruments | 0 | 296-35411-1-ND | ¥202.75000 | Similar |
LM285BYM-1.2/NOPB | Texas Instruments | 112 | 296-41563-5-ND | ¥238.53000 | Similar |
LM285BYMX-1.2/NOPB | Texas Instruments | 2,272 | LM285BYMX-1.2/NOPBCT-ND | ¥202.75000 | Similar |
LM285M-1.2/NOPB | Texas Instruments | 364 | LM285M-1.2/NOPB-ND | ¥90.30000 | Similar |
Additional Resources
Attribute | Description |
---|---|
Other Names | LM285DR12 296-LM285DRG4-1-2TR-ND LM285DRG4-1-2-ND 296-LM285DRG4-1-2TR -LM285DRG4-1-2 -LM285DRE4-1-2-NDR -LM285DRE4-1-2 296-LM285DRG4-1-2CT 296-26087-6 296-LM285DRG4-1-2DKR-ND 296-26087-1 -LM285DR-1 LM285DRG4-1-2 296-LM285DRG4-1-2DKR 296-26087-2 -LM285DRG4-1-2-NDR LM285DR-1-2-ND 296-LM285DRG4-1-2CT-ND |
Standard Package | 2,500 |