
LM7332MM/NOPB | |
|---|---|
DigiKey Part Number | LM7332MM/NOPBTR-ND - Tape & Reel (TR) LM7332MM/NOPBCT-ND - Cut Tape (CT) LM7332MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7332MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM7332MM/NOPB Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 21 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7332MMX/NOPB | Texas Instruments | 2,111 | 296-LM7332MMX/NOPBCT-ND | ¥33.58000 | MFR Recommended |
| ADA4084-2ARMZ | Analog Devices Inc. | 3,049 | 505-ADA4084-2ARMZ-ND | ¥78.65000 | Similar |
| ADA4084-2ARMZ-R7 | Analog Devices Inc. | 1,571 | 505-ADA4084-2ARMZ-R7CT-ND | ¥78.65000 | Similar |
| ADA4084-2ARMZ-RL | Analog Devices Inc. | 2,780 | 505-ADA4084-2ARMZ-RLCT-ND | ¥78.65000 | Similar |
| ADA4096-2ARMZ | Analog Devices Inc. | 301 | 505-ADA4096-2ARMZ-ND | ¥53.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥21.36100 | ¥213.61 |
| 25 | ¥19.59320 | ¥489.83 |
| 100 | ¥17.64730 | ¥1,764.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥20.74100 | ¥207.41 |
| 25 | ¥19.02080 | ¥475.52 |
| 100 | ¥17.13300 | ¥1,713.30 |
| 250 | ¥16.23268 | ¥4,058.17 |
| 500 | ¥15.68968 | ¥7,844.84 |




